Dual ail-To- ail Low-Voltage Low Power Operational Amplifier 8-PDIP 0 to 70
Checking distributor stock and pricing after the page loads.
| Package/Case | P |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 60pA |
| Lead Free | Contains Lead |
| Max I/O Voltage | 1.5mV |
| Number of Channels | 2 |
| RoHS Compliant | No |
| Slew Rate | 0.1V/µs |
| RoHS | Not Compliant |