
Dual rail-to-rail low-voltage, low-power operational amplifier featuring a 200kHz gain bandwidth product and 187kHz bandwidth. This general-purpose amplifier offers 2 channels with a low input bias current of 60pA and an input offset voltage of 200µV. Operating from a minimum supply voltage of 1.35V to a maximum of 8V, it consumes a typical operating supply current of 70µA. The amplifier boasts a common mode rejection ratio of 65dB and a slew rate of 0.1V/µs, packaged in an 8-SOIC (D) format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLV2252IDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 187kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 4V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 1.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 70uA |
| Operating Supply Voltage | 4V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.1V/µs |
| Supply Current | 125uA |
| Voltage Gain | 124.61dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2252IDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
