
Dual rail-to-rail operational amplifier featuring a 200kHz gain bandwidth product and 187kHz bandwidth. This general-purpose amplifier offers a low operating supply current of 70µA and a maximum output current of 50mA per channel. Designed for surface mounting in an 8-SOIC package, it operates from a minimum dual supply voltage of 1.35V up to a maximum of 4V. Key specifications include a low input bias current of 1pA and an input offset voltage of 200µV, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLV2252QD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2252QD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 187kHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 4V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 70uA |
| Operating Supply Voltage | 4V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.12V/µs |
| Supply Current | 125uA |
| Voltage Gain | 124.61dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2252QD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
