Dual operational amplifier featuring rail-to-rail output and advanced LinCMOS™ technology. This general-purpose amplifier offers a 200kHz gain bandwidth product and 187kHz bandwidth, with a low operating supply current of 70µA. Designed for automotive applications, it operates across a wide temperature range of -40°C to 125°C and supports supply voltages from 1.35V to 16V. Key specifications include a 200µV input offset voltage, 65dB CMRR, and 0.1V/µs slew rate. Packaged in an 8-SOIC (D) for tape and reel distribution, this RoHS compliant component is lead-free.
Sign in to ask questions about the Texas Instruments TLV2252QDRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2252QDRQ1 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 187kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 1.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 187kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 70uA |
| Operating Supply Voltage | 8V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.1V/µs |
| Supply Current | 125uA |
| Voltage Gain | 124.61dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2252QDRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.