
Quad low-voltage, rail-to-rail operational amplifier featuring a 200kHz gain bandwidth product and 187kHz bandwidth. This general-purpose amplifier offers 4 channels with a low operating supply current of 140µA and a maximum output current of 50mA per channel. Operating across a wide temperature range of -40°C to 125°C, it supports dual supply voltages from 1.35V to 4V and single supply voltages from 2.7V to 8V. Key specifications include a 65dB common mode rejection ratio and a 200µV input offset voltage. Packaged in a 14-SOIC (D) and supplied on tape and reel, this RoHS compliant component is lead-free.
Sign in to ask questions about the Texas Instruments TLV2254AIDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2254AIDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 187kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 4V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 850uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 140uA |
| Operating Supply Voltage | 4V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.1V/µs |
| Supply Current | 250uA |
| Voltage Gain | 124.61dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2254AIDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
