Automotive operational amplifier featuring rail-to-rail output and LinCMOS™ technology. This general-purpose, quad-channel amplifier offers a 200kHz gain bandwidth product and 187kHz bandwidth. Key specifications include a low input bias current of 60pA, 200µV input offset voltage, and a high common-mode rejection ratio of 65dB. Designed for automotive applications, it operates from 2.7V to 16V supply voltage with a typical operating supply current of 140µA. The component is packaged in a 14-SOIC (D) and is RoHS compliant, suitable for temperatures from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLV2254AQDRG4Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2254AQDRG4Q1 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 187kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 850uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 187kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 140uA |
| Operating Supply Voltage | 8V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, LinCMOS™ |
| Slew Rate | 0.1V/µs |
| Supply Current | 250uA |
| Voltage Gain | 124.61dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2254AQDRG4Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.