
General purpose operational amplifier IC featuring a 710kHz gain bandwidth product and 670kHz bandwidth. This dual-channel amplifier operates with a dual supply voltage range of 1.35V to 4V, or a single supply from 2.7V to 8V. Key specifications include a 65dB common mode rejection ratio, 950µV input offset voltage, and 60pA input bias current. The device offers a 0.55V/µs slew rate and 50mA output current per channel, housed in an 8-pin SOIC package.
Sign in to ask questions about the Texas Instruments TLV2262AIDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2262AIDG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 670kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 710kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 950uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 4V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 950uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 400uA |
| Operating Supply Voltage | 4V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.55V/µs |
| Supply Current | 500uA |
| Unity Gain Bandwidth Product | 710kHz |
| Voltage Gain | 114.81dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2262AIDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.