Dual operational amplifier featuring a 0.67MHz unity gain bandwidth and 0.55V/µs nominal slew rate. This voltage-feedback amplifier offers a 1500µV maximum input offset voltage and 0.0008A maximum average bias current. Packaged in a 20-terminal ceramic CQCC (S-CQCC-N20) with quad terminal positioning, it operates across a -55°C to 125°C temperature range. Designed for military temperature grades and MIL-PRF-38535 screening, it supports supply voltages up to 16V.
Texas Instruments TLV2262AMFK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 0.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 16 |
| Input Offset Voltage-Max | 1500 |
| Average Bias Current-Max (IIB) | 0.0008 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.55 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 75 |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 670 |
| Low-Bias | YES |
| Micropower | YES |
| Screening Level | MIL-PRF-38535 |
| Slew Rate-Min | 0.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments TLV2262AMFK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.