
Dual-channel, general-purpose operational amplifier featuring a 710kHz gain bandwidth product and 670kHz bandwidth. This integrated circuit operates with a minimum supply voltage of 1.35V and a maximum of 8V, with a typical operating supply voltage of 4V. It offers a low input bias current of 60pA and an input offset voltage of 300µV, with a common mode rejection ratio of 65dB. The amplifier delivers 50mA output current per channel and boasts a slew rate of 0.55V/µs, suitable for operation across a wide temperature range from -40°C to 125°C.
Texas Instruments TLV2262AQDG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 670kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 710kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 4V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 950uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 400uA |
| Operating Supply Voltage | 4V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.55V/µs |
| Supply Current | 500uA |
| Voltage Gain | 114.81dB |
| RoHS | Compliant |
No datasheet is available for this part.