
Dual operational amplifier featuring rail-to-rail output and advanced LinCMOS™ technology. This general-purpose amplifier offers a 710kHz gain bandwidth product and a 670kHz bandwidth, with a low input bias current of 1pA and 300µV input offset voltage. Designed for surface mounting in an 8-SOIC package, it operates from a 1.35V to 4V dual supply voltage range and supports a wide temperature range of -40°C to 125°C. Delivering 50mA output current per channel, this RoHS compliant component is supplied on tape and reel.
Texas Instruments TLV2262AQDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 670kHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 710kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 4V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 400uA |
| Operating Supply Voltage | 4V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.55V/µs |
| Supply Current | 500uA |
| Voltage Gain | 114.81dB |
| RoHS | Compliant |
No datasheet is available for this part.