Automotive Catalog Advanced LinCMOS Rail-to-Rail Operational Amplifier 8-SOIC -40 to 125
Texas Instruments TLV2262AQDRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 16 |
| Input Offset Voltage-Max | 1500000 |
| Average Bias Current-Max (IIB) | 0.0008 |
| Slew Rate-Nom | 0.55 |
| Common-mode Reject Ratio-Nom | 77 |
| Unity Gain BW-Nom | 670 |
| Screening Level | AEC-Q100 |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.