
Dual rail-to-rail, low-voltage, low-power operational amplifier featuring a 710kHz gain bandwidth product and 670kHz bandwidth. This general-purpose amplifier offers 2 channels with a maximum dual supply voltage of 4V and a minimum of 1.35V, or a maximum single supply of 8V and a minimum of 2.7V. Key specifications include a 300µV input offset voltage, 60pA input bias current, and 65dB common mode rejection ratio. Operating supply current is 400µA, with a 0.55V/µs slew rate and 50mA output current per channel. Packaged in an 8-SOIC (D) case, this RoHS compliant component operates from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLV2262IDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2262IDRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 670kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 710kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 4V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 2.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 400uA |
| Operating Supply Voltage | 4V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.55V/µs |
| Supply Current | 500uA |
| Voltage Gain | 114.81dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2262IDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
