The TLV2262IPWLE is a dual-channel operational amplifier from Texas Instruments, designed for industrial-grade applications. It operates on a 5V supply voltage with a maximum supply current of 0.5mA. The op amp features a temperature grade of industrial, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in an 8-pin R-PDSO-G8 package, measuring 3mm in width and 4.4mm in length.
Sign in to ask questions about the Texas Instruments TLV2262IPWLE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2262IPWLE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.00015 |
| Common-mode Reject Ratio-Nom | 70 |
| Unity Gain BW-Nom | 710 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV2262IPWLE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.