Dual operational amplifier IC featuring a 0.67MHz unity gain bandwidth and 0.55V/µs nominal slew rate. This voltage-feedback amplifier offers a minimum voltage gain of 25000 and a maximum input offset voltage of 3000µV. Designed for military temperature grades (-55°C to 125°C), it operates with a nominal supply voltage of 3V, a maximum supply current of 0.5mA, and a supply voltage limit up to 16V. The component is housed in a 20-terminal ceramic CQCC package (LCC-20) with a JEDEC package code of S-CQCC-N20, measuring 8.89mm x 8.89mm. It meets MIL-PRF-38535 screening levels and includes frequency compensation, low-bias, and micropower capabilities.
Texas Instruments TLV2262MFK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 0.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 16 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.0008 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.55 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 75 |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 670 |
| Low-Bias | YES |
| Micropower | YES |
| Screening Level | MIL-PRF-38535 |
| Slew Rate-Min | 0.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments TLV2262MFK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.