
Dual rail-to-rail low-voltage, low-power operational amplifier featuring a 670kHz bandwidth and 0.55V/µs slew rate. This general-purpose amplifier offers a 710kHz gain bandwidth product and a low input bias current of 1pA with a 300µV input offset voltage. Designed for surface mounting in an 8-SOIC package, it operates from a 1.35V to 4V dual supply voltage. The device provides 50mA output current per channel and a typical operating supply current of 400µA, with an extended operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLV2262QD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2262QD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 670kHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 710kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 4V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 400uA |
| Operating Supply Voltage | 4V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.55V/µs |
| Supply Current | 500uA |
| Voltage Gain | 114.81dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2262QD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
