
Dual rail-to-rail, low-voltage, low-power operational amplifier featuring a 670kHz bandwidth and 0.55V/µs slew rate. This general-purpose amplifier offers a 710kHz gain bandwidth product, 1pA input bias current, and 300µV input offset voltage. Operates with a supply voltage range of 1.35V to 4V, consuming 400µA operating supply current. Designed for surface mount applications in an 8-SOIC package, it supports a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLV2262QDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2262QDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 670kHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 710kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 4V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 400uA |
| Operating Supply Voltage | 4V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.55V/µs |
| Supply Current | 500uA |
| Voltage Gain | 114.81dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2262QDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.