Quad operational amplifier featuring rail-to-rail output and a 670kHz bandwidth. This general-purpose amplifier offers a 710kHz gain bandwidth product, 300µV input offset voltage, and 1pA input bias current. Designed for surface mounting in a 14-SOIC package, it operates from a 1.35V to 4V dual supply voltage range. The amplifier boasts a 0.55V/µs slew rate and 50mA output current per channel, with a maximum operating temperature of 125°C.
Sign in to ask questions about the Texas Instruments TLV2264AQDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2264AQDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 670kHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 710kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 4V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 4V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.55V/µs |
| Supply Current | 1mA |
| Voltage Gain | 114.81dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2264AQDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.