
Quad rail-to-rail operational amplifier featuring a 710kHz gain bandwidth product and 670kHz bandwidth. This general-purpose amplifier offers a low operating supply current of 800µA and a low input bias current of 60pA. Designed for low-voltage applications, it operates from a minimum dual supply voltage of 1.35V up to a maximum dual supply voltage of 4V, or a single supply from 2.7V to 8V. The 14-SOIC package houses four independent circuits with a slew rate of 0.55V/µs and a high voltage gain of 114.81dB.
Sign in to ask questions about the Texas Instruments TLV2264ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2264ID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 670kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 710kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 4V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 2.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 4V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.55V/µs |
| Supply Current | 1mA |
| Voltage Gain | 114.81dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2264ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
