
Quad rail-to-rail, low-voltage, low-power operational amplifier featuring a 710kHz gain bandwidth product and 670kHz bandwidth. This surface mount IC offers four independent channels with a maximum operating supply voltage of 4V and a minimum of 1.35V. It boasts a low input bias current of 1pA and an input offset voltage of 300uV, with a slew rate of 0.55V/µs. The amplifier operates across a temperature range of -40°C to 125°C and has an operating supply current of 800uA.
Sign in to ask questions about the Texas Instruments TLV2264QDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2264QDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 670kHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 710kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 4V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 4V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.55V/µs |
| Supply Current | 1mA |
| Voltage Gain | 114.81dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2264QDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
