
This dual CMOS operational amplifier features a voltage gain of 120dB and operates with a maximum supply voltage of 8V. It is packaged in a VSSOP package and is suitable for surface mount applications. The op amp has a common mode rejection ratio of 88dB and a power supply rejection ratio of 105dB. It can operate over a temperature range of -40°C to 125°C and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments TLV2302IDGK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2302IDGK technical specifications.
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 88dB |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 481mW |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2302IDGK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
