
Dual-channel CMOS operational amplifier and open-collector comparator IC in an 8-VSSOP package. Features a wide operating temperature range of -40°C to 125°C, with a maximum dual supply voltage of 8V and a maximum single supply voltage of 16V. Offers a high common mode rejection ratio of 88dB and a power supply rejection ratio of 105dB, alongside a voltage gain of 120dB. Input bias current is 500pA, with an input offset voltage of 5mV. This surface-mount component has a maximum power dissipation of 481mW and a low supply current of 1.7uA.
Sign in to ask questions about the Texas Instruments TLV2302IDGKG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2302IDGKG4 technical specifications.
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 88dB |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 481mW |
| Max Supply Current | 1.7uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 481mW |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Radiation Hardening | No |
| Response Time | 55us |
| RoHS Compliant | Yes |
| Series | TLV2302 |
| Supply Current | 1.7uA |
| Technology | CMOS |
| Voltage Gain | 120dB |
| Weight | 0.00067oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2302IDGKG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
