
Dual-channel operational amplifier and open-collector comparator IC in an 8-VSSOP package. Features a wide supply voltage range from 1.25V to 16V, with a maximum dual supply voltage of 8V. Offers a high voltage gain of 120dB, common mode rejection ratio of 88dB, and power supply rejection ratio of 105dB. Operates across a temperature range of -40°C to 125°C with a low supply current of 1.7µA. Includes a response time of 55µs and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TLV2302IDGKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2302IDGKR technical specifications.
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 88dB |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 481mW |
| Max Supply Current | 1.7uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 481mW |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Radiation Hardening | No |
| Response Time | 55us |
| RoHS Compliant | Yes |
| Supply Current | 1.7uA |
| Technology | CMOS |
| Voltage Gain | 120dB |
| Weight | 0.00067oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2302IDGKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
