Dual operational amplifier featuring CMOS technology, a 5mV input offset voltage, and 500pA input bias current. This surface mount device offers a 0.0055MHz bandwidth, 120dB voltage gain, 88dB CMRR, and 105dB PSRR. Operating from a 1.25V to 16V supply range, it has a maximum power dissipation of 481mW and a low supply current of 1.7uA. Packaged in MSOP-8, it is RoHS compliant and suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments TLV2302IDGKRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2302IDGKRG4 technical specifications.
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 88dB |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 481mW |
| Max Supply Current | 1.7uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 481mW |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Radiation Hardening | No |
| Response Time | 55us |
| RoHS Compliant | Yes |
| Series | TLV2302 |
| Supply Current | 1.7uA |
| Technology | CMOS |
| Voltage Gain | 120dB |
| Weight | 0.00067oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2302IDGKRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.