Dual-channel operational amplifier and open-collector comparator IC featuring CMOS technology. Offers a wide operating temperature range of -40°C to 125°C and a dual supply voltage range from 1.25V to 8V, with a maximum supply voltage of 16V. Key specifications include a 120dB voltage gain, 105dB PSRR, 88dB CMRR, and a low input bias current of 500pA. This surface-mount component is packaged in an 8-SOIC case and supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TLV2302IDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2302IDRG4 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 88dB |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 710mW |
| Max Supply Current | 1.7uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 710mW |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Radiation Hardening | No |
| Response Time | 55us |
| RoHS Compliant | Yes |
| Series | TLV2302 |
| Supply Current | 1.7uA |
| Technology | CMOS |
| Voltage Gain | 120dB |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2302IDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.