Dual operational amplifier featuring a 27kHz bandwidth and 85kHz gain bandwidth product. This general-purpose IC offers 2 channels with a 1.1mV maximum input offset voltage and 2nA input bias current. Operating across a 2V to 8V supply range, it provides 30mA output current per channel and a 65dB common mode rejection ratio. Packaged in a TSSOP-8, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments TLV2322IPWG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 27kHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 85kHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 1.1mV |
| Lead Free | Contains Lead |
| Max I/O Voltage | 9mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 2V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 20uA |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.02V/µs |
| Supply Current | 34uA |
| Voltage Gain | 114.32dB |
| RoHS | Compliant |
No datasheet is available for this part.