Dual Low-Voltage uPower Operational Amplifier 8-TSSOP -40 to 85
Texas Instruments TLV2322IPWLE technical specifications.
| Package/Case | TSSOP |
| Gain Bandwidth Product | 85kHz |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.