Dual low-voltage, low-power operational amplifier featuring a 300kHz bandwidth and 525kHz gain bandwidth product. This general-purpose op-amp offers a 65dB common mode rejection ratio and 1.1mV input offset voltage. Operating from a minimum dual supply voltage of 1V up to 8V, it consumes 210µA operating supply current per channel. The component is available in an 8-SOIC package, RoHS compliant, and operates across a temperature range of -40°C to 85°C.
Texas Instruments TLV2332IDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 300kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 525kHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 1.1mV |
| Lead Free | Lead Free |
| Min Dual Supply Voltage | 1V |
| Max I/O Voltage | 9mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 2V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 210uA |
| Operating Supply Voltage | 4V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.38V/µs |
| Supply Current | 560uA |
| Voltage Gain | 104.61dB |
| RoHS | Compliant |
No datasheet is available for this part.