
Dual low-voltage, low-power operational amplifier featuring a 300kHz bandwidth and 525kHz gain bandwidth product. This general-purpose amplifier offers 2 channels with a voltage gain of 104.61dB and a slew rate of 0.38V/µs. Operating from a minimum dual supply voltage of 1V up to a maximum of 8V, it consumes a typical operating supply current of 210µA per channel. The component boasts a 65dB common mode rejection ratio and a low input bias current of 2nA, with an input offset voltage of 1.1mV. Packaged in an 8-PDIP, this RoHS compliant device operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLV2332IP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2332IP technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 300kHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 525kHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 1.1mV |
| Lead Free | Lead Free |
| Min Dual Supply Voltage | 1V |
| Max I/O Voltage | 9mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 2V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 210uA |
| Operating Supply Voltage | 4V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.38V/µs |
| Supply Current | 560uA |
| Voltage Gain | 104.61dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2332IP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
