DUAL OP-AMP, 11000uV OFFSET-MAX, 0.3MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, TSSOP-8
Texas Instruments TLV2332IPWG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 300kHz |
| Package/Case | TSSOP |
| Gain Bandwidth Product | 525kHz |
| Input Bias Current | 0.6pA |
| Input Offset Voltage (Vos) | 1.1mV |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 210uA |
| Operating Supply Voltage | 4V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.43V/µs |
| Supply Current | 560uA |
| Voltage Gain | 104.61dB |
| RoHS | Compliant |
No datasheet is available for this part.