Dual, low-noise, RRIO CMOS operational amplifier designed for cost-sensitive automotive applications. Features a 350 kHz unity gain bandwidth and a 0.16 V/µs slew rate. Operates from a 5V nominal supply voltage, with a maximum limit of 7V. Offers a wide operating temperature range of -40°C to 125°C. Housed in an 8-pin VSSOP package with a 3mm x 3mm footprint.
Sign in to ask questions about the Texas Instruments TLV2333IDGKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2333IDGKT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.056 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 15 |
| Average Bias Current-Max (IIB) | 0.00013 |
| Slew Rate-Nom | 0.16 |
| Common-mode Reject Ratio-Nom | 130 |
| Unity Gain BW-Nom | 350 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV2333IDGKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.