QUAD OP-AMP, 12000uV OFFSET-MAX, 0.525MHz BAND WIDTH, PDSO14, PLASTIC, SO-14
Sign in to ask questions about the Texas Instruments TLV2334IDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2334IDR technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 525kHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 10mV |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Operating Supply Voltage | 4V |
| Output Current | 30mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.43V/µs |
| Supply Current | 1.12mA |
| Voltage Gain | 104.61dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2334IDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.