QUAD OP-AMP, 12000uV OFFSET-MAX, 0.525MHz BAND WIDTH, PDSO14, PLASTIC, SO-14
Texas Instruments TLV2334IDRG4 technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 525kHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 10mV |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Operating Supply Voltage | 4V |
| Output Current | 30mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.43V/µs |
| Supply Current | 1.12mA |
| Voltage Gain | 104.61dB |
| RoHS | Compliant |
No datasheet is available for this part.