General purpose operational amplifier featuring a 1.7MHz gain bandwidth product and 790kHz bandwidth. This single-channel IC operates from a minimum dual supply voltage of 1V up to a maximum of 8V, with a typical operating supply voltage of 4V. It offers a 2.1V/µs slew rate, 30mA output current per channel, and a 65dB common mode rejection ratio. Packaged in an 8-SOIC (D) case, this RoHS compliant component is suitable for operation across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLV2341IDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2341IDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 790kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.7MHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 1.1mV |
| Lead Free | Contains Lead |
| Min Dual Supply Voltage | 1V |
| Max I/O Voltage | 8mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 2V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 675uA |
| Operating Supply Voltage | 4V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 2.1V/µs |
| Supply Current | 1.6mA |
| Voltage Gain | 87.23dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2341IDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
