Single-channel general-purpose operational amplifier featuring a 1.7MHz gain bandwidth product and 2.1V/µs slew rate. This IC offers a wide operating supply voltage range from 2V to 8V, with a typical operating supply current of 675µA. It boasts a low input bias current of 2nA and an input offset voltage of 1.1mV, with a common mode rejection ratio of 65dB. Packaged in an 8-pin SOIC (PDSO8) with tape and reel packaging, this RoHS compliant component operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLV2341IDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2341IDRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 790kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.7MHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 1.1mV |
| Lead Free | Contains Lead |
| Min Dual Supply Voltage | 1V |
| Max I/O Voltage | 8mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 2V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 675uA |
| Operating Supply Voltage | 4V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 2.1V/µs |
| Supply Current | 1.6mA |
| Voltage Gain | 87.23dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2341IDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.