
Single-channel, general-purpose operational amplifier featuring a 1.7MHz gain bandwidth product and 790kHz bandwidth. This through-hole, DIP-packaged IC operates from a minimum dual supply voltage of 1V and offers a typical operating supply current of 675µA. Key specifications include a 0.6pA input bias current, 1.1mV input offset voltage, and a 3.6V/µs slew rate. The amplifier provides a 30mA output current per channel and a voltage gain of 87.23dB, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLV2341IP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2341IP technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 790kHz |
| Package/Case | DIP |
| Gain Bandwidth Product | 1.7MHz |
| Input Bias Current | 0.6pA |
| Input Offset Voltage (Vos) | 1.1mV |
| Lead Free | Contains Lead |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 675uA |
| Operating Supply Voltage | 4V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 3.6V/µs |
| Supply Current | 1.6mA |
| Voltage Gain | 87.23dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2341IP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
