
Dual operational amplifier featuring a 1.7MHz gain bandwidth product and 790kHz bandwidth. This general-purpose amplifier offers a 3.6V/µs slew rate and 30mA output current per channel. Designed for surface mounting in an 8-SOIC package, it operates from a minimum dual supply voltage of 1V up to 8V, with a typical operating supply voltage of 4V. The amplifier boasts a 65dB common mode rejection ratio and a low input bias current of 0.6pA, operating across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLV2342IDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2342IDRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 790kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.7MHz |
| Input Bias Current | 0.6pA |
| Input Offset Voltage (Vos) | 1.1mV |
| Lead Free | Lead Free |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 4V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 3.6V/µs |
| Supply Current | 3.2mA |
| Voltage Gain | 87.23dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2342IDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
