QUAD OP-AMP, 12000uV OFFSET-MAX, 0.79MHz BAND WIDTH, PDSO14, PLASTIC, TSSOP-14
Sign in to ask questions about the Texas Instruments TLV2344IPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2344IPW technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Gain Bandwidth Product | 1.7MHz |
| Input Bias Current | 0.6pA |
| Input Offset Voltage (Vos) | 1.1mV |
| Lead Free | Lead Free |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 2.7mA |
| Operating Supply Voltage | 4V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | LinCMOS™ |
| Slew Rate | 3.6V/µs |
| Supply Current | 6.4mA |
| Voltage Gain | 87.23dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TLV2344IPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.