The TLV2344IPWRG4 is a 4-channel operational amplifier from Texas Instruments, featuring a gain bandwidth product of 1.7MHz and a slew rate of 3.6V/μs. It operates on a single supply voltage of 4V and has an operating supply current of 2.7mA. The amplifier is RoHS compliant and available in a TSSOP-14 package. It is designed to operate over a temperature range of -40°C to 85°C.
Texas Instruments TLV2344IPWRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 790kHz |
| Package/Case | TSSOP |
| Gain Bandwidth Product | 1.7MHz |
| Input Bias Current | 0.6pA |
| Input Offset Voltage (Vos) | 1.1mV |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 2.7mA |
| Operating Supply Voltage | 4V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 3.6V/µs |
| Supply Current | 6.4mA |
| Voltage Gain | 87.23dB |
| RoHS | Compliant |
No datasheet is available for this part.