
Dual low-voltage differential comparator, featuring LinCMOS™ technology. Operates from 2V to 8V supply voltage with a maximum supply current of 125µA. Offers 2 channels with a response time of 0.2µs and 6mA output current per channel. Input bias current is 5pA, and input offset voltage is 5mV. Packaged in an 8-PDIP for through-hole mounting, with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLV2352IP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2352IP technical specifications.
| Package/Case | PDIP |
| Height | 5.08mm |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 125uA |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Response Time | 0.2us |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 125uA |
| Thickness | 3.9mm |
| Weight | 0.015535oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2352IP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
