Dual low-voltage differential comparator, featuring LinCMOS™ technology. Operates from 2V to 8V supply voltage with a maximum supply current of 300µA. Offers 2 channels with a response time of 0.2µs and 6mA output current per channel. Input bias current is 2nA, with a maximum input current of 5pA and an input offset voltage of 5mV. Packaged in an 8-TSSOP for surface mounting, this lead-free and RoHS compliant component has a power dissipation of 525mW and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLV2352IPWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2352IPWG4 technical specifications.
| Package/Case | TSSOP |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Input Current | 5pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 525mW |
| Max Supply Current | 300uA |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Power Dissipation | 525mW |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Response Time | 0.2us |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 300uA |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2352IPWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.