
Quad low-voltage differential comparator featuring LinCMOS™ technology. Operates from a 2V to 8V supply voltage with a maximum supply current of 125µA. Offers a typical response time of 650ns and a low input bias current of 5pA. Packaged in a 14-SOIC surface-mount case, this component supports TTL output and has an operating temperature range of -40°C to 85°C.
Texas Instruments TLV2354ID technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 950mW |
| Max Supply Current | 125uA |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 950mW |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| Response Time | 650ns |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 600uA |
| Weight | 0.004706oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2354ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
