Quad low-voltage differential comparator featuring LinCMOS™ technology. This integrated circuit offers four independent comparator elements within a 14-SOIC surface-mount package. Key specifications include a low input bias current of 2nA, a maximum input current of 5pA, and an input offset voltage of 5mV. Operating across a temperature range of -40°C to 85°C, it supports supply voltages from 2V to 8V, with a maximum power dissipation of 950mW and a typical supply current of 600µA. The device provides a 6mA output current per channel and a 20mA total output current, with a response time of 0.65µs.
Texas Instruments TLV2354IDG4 technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Input Current | 5pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 950mW |
| Max Supply Current | 600uA |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 950mW |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| Response Time | 0.65us |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 600uA |
| Weight | 0.004706oz |
| RoHS | Compliant |
No datasheet is available for this part.