Quad low-voltage differential comparator featuring LinCMOS™ technology. This specialty logic IC operates from a 2V to 8V supply range with a maximum supply current of 600µA. It offers four independent comparator channels with a typical response time of 0.65µs and an output current of 6mA per channel. Packaged in a 14-SOIC surface-mount case, this RoHS-compliant component is rated for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments TLV2354IDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2354IDRG4 technical specifications.
| Package/Case | SOIC |
| Height | 1.75mm |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Input Current | 5pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 950mW |
| Max Supply Current | 600uA |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 950mW |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| Response Time | 0.65us |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 600uA |
| Thickness | 1.58mm |
| Weight | 0.004706oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2354IDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.