Quad low-voltage differential comparator featuring LinCMOS™ technology. This specialty logic IC offers four independent channels with a maximum supply voltage of 8V and a minimum of 2V. Key specifications include a 600µA maximum supply current, 5mV input offset voltage, and 2nA input bias current. Designed for surface mounting in a 14-TSSOP package, it operates across a temperature range of -40°C to 85°C with a response time of 0.65µs.
Texas Instruments TLV2354IPWG4 technical specifications.
| Package/Case | TSSOP |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Input Current | 5pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Supply Current | 600uA |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 700mW |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| Response Time | 0.65us |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 600uA |
| Weight | 0.002018oz |
| RoHS | Compliant |
No datasheet is available for this part.