Quad differential comparator, featuring LinCMOS™ technology, operates from a 2V to 8V supply range with a low 125µA supply current. This specialty logic IC boasts a 0.2µs response time, 5mV input offset voltage, and 5pA input bias current. Packaged in a 14-TSSOP for surface mounting, it offers 4 channels with 6mA output current per channel and TTL output type. Rated for operation between -40°C and 85°C, this RoHS compliant component is supplied on tape and reel.
Texas Instruments TLV2354IPWR technical specifications.
| Package/Case | TSSOP |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Input Current | 5pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Supply Current | 125uA |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 700mW |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| Response Time | 0.2us |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 125uA |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2354IPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.