Single operational amplifier featuring a 7MHz bandwidth and 3V/µs slew rate. This general-purpose op-amp operates from a 1V to 2.5V dual supply voltage, consuming 1.75mA of supply current. It offers a voltage gain of 80dB and an output current of 20mA per channel. Packaged in a 5-SOT-23 surface mount configuration, it functions within a 0°C to 70°C temperature range.
Texas Instruments TLV2361CDBV technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 7MHz |
| Package/Case | SOT-23-5 |
| Gain Bandwidth Product | 7MHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.75mA |
| Operating Supply Voltage | 2.5V |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Slew Rate | 3V/µs |
| Supply Current | 2.5mA |
| Technology | BIPOLAR |
| Voltage Gain | 80dB |
| RoHS | Not Compliant |
No datasheet is available for this part.