Single general-purpose operational amplifier with a 6MHz bandwidth and 7MHz gain bandwidth product. Features a 1.75mA operating supply current, 20mA output current, and 3V/µs slew rate. This bipolar technology amplifier operates from a 1V to 2.5V dual supply voltage and offers an 85dB common mode rejection ratio. Packaged in a 5-SOT-23, it is RoHS compliant and suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments TLV2361CDBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2361CDBVR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 6MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 7MHz |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 1V |
| Max I/O Voltage | 6mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 6MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.75mA |
| Operating Supply Voltage | 2.5V |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 3V/µs |
| Supply Current | 2.5mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 7MHz |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2361CDBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
