Single general-purpose operational amplifier featuring a 6MHz bandwidth and 7MHz gain bandwidth product. This amplifier operates from a 1V to 2.5V dual supply voltage, with a nominal operating supply voltage of 2.5V and a supply current of 1.75mA. It offers a high Common Mode Rejection Ratio of 85dB and a voltage gain of 80dB. The SOT-23-5 package contains one channel with an output current of 20mA per channel, suitable for operation between 0°C and 70°C.
Texas Instruments TLV2361CDBVRE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 6MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 7MHz |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 1V |
| Max I/O Voltage | 6mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 6MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.75mA |
| Operating Supply Voltage | 2.5V |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 3V/µs |
| Supply Current | 2.5mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 7MHz |
| Voltage Gain | 80dB |
| RoHS | Compliant |
No datasheet is available for this part.
