Single-channel, general-purpose operational amplifier featuring a 6MHz bandwidth and 7MHz gain bandwidth product. This bipolar IC offers a 1mV input offset voltage and 85dB common mode rejection ratio. Operating from a 1V to 2.5V dual supply, it delivers 20mA output current per channel. Packaged in a SOT-23-5 surface-mount case, this RoHS compliant component operates within a 0°C to 70°C temperature range.
Sign in to ask questions about the Texas Instruments TLV2361CDBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2361CDBVRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 6MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 7MHz |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 1V |
| Max I/O Voltage | 6mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 6MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.75mA |
| Operating Supply Voltage | 2.5V |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 3V/µs |
| Supply Current | 2.5mA |
| Technology | BIPOLAR |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2361CDBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
