IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments TLV2361IDBV6 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Gain Bandwidth Product | 7MHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 1.75mA |
| Output Current per Channel | 20mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Slew Rate | 3V/µs |
| RoHS | Compliant |
No datasheet is available for this part.